
Z0402C221BPMST | |
|---|---|
DigiKey Part Number | 399-Z0402C221BPMSTTR-ND - Tape & Reel (TR) 399-Z0402C221BPMSTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0402C221BPMST |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 180mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Height (Max) 0.022" (0.55mm) |
Filter Type Power Line | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Number of Lines 1 | Base Product Number |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPZ1005S221ET000 | TDK | 34.952 | 445-9329-1-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

