
MPZ1005S221ET000 | |
|---|---|
DigiKey Part Number | 445-9329-2-ND - Tape & Reel (TR) 445-9329-1-ND - Cut Tape (CT) 445-9329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005S221ET000 |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms 1 Power Line Ferrite Bead 0402 (1005 Metric) 900mA 220mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005S221ET000 Models |
Category | Current Rating (Max) 900mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 220mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,11100 € | 11,10 € |
| 250 | 0,09480 € | 23,70 € |
| 500 | 0,08362 € | 41,81 € |
| 1.000 | 0,07324 € | 73,24 € |
| 5.000 | 0,06619 € | 330,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05408 € | 540,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |










