Similar

Category | Varistor Voltage (Max) 9.6 V |
Manufacturer KEMET | Current - Surge 250 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Obsolete | Grade Automotive |
Maximum AC Volts 4 V | Qualification AEC-Q200 |
Maximum DC Volts 5.5 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 6.4 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72530T0040M062 | TDK | 9.121 | 495-7476-1-ND | 0,57000 € | Similar |


