Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 250 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |


