7343-20 (EIA) Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T530X157M016ATE015

DigiKey Part Number
399-4663-2-ND - Tape & Reel (TR)
399-4663-1-ND - Cut Tape (CT)
399-4663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T530X157M016ATE015
Description
CAP TANT POLY 150UF 16V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T530X157M016ATE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.485
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,23000 €7,23 €
105,42300 €54,23 €
504,70320 €235,16 €
1004,48030 €448,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,10298 €2.051,49 €
1.0003,98610 €3.986,10 €
1.5003,92751 €5.891,26 €
Manufacturers Standard Package
Unit Price without VAT:7,23000 €
Unit Price with VAT:8,60370 €