
T530D157M010ATE005 | |
|---|---|
DigiKey Part Number | 399-10369-2-ND - Tape & Reel (TR) 399-10369-1-ND - Cut Tape (CT) 399-10369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T530D157M010ATE005 |
Description | CAP TANT POLY 150UF 10V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 5mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530D157M010ATE005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,92000 € | 5,92 € |
| 10 | 4,38800 € | 43,88 € |
| 50 | 3,77220 € | 188,61 € |
| 100 | 3,58190 € | 358,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,25970 € | 1.629,85 € |
| 1.000 | 3,15988 € | 3.159,88 € |
| 1.500 | 3,10985 € | 4.664,77 € |
| 2.500 | 3,05441 € | 7.636,02 € |
| Unit Price without VAT: | 5,92000 € |
|---|---|
| Unit Price with VAT: | 7,04480 € |




