T528Z477M2R5ATE008 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.390
Unit Price: 2,24000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,12000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 2,16000 €
Datasheet

Similar


KEMET
In Stock: 457
Unit Price: 2,05000 €
Datasheet

Similar


KEMET
In Stock: 9.703
Unit Price: 1,93000 €
Datasheet
KO Cap T528-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T528Z477M2R5ATE008

DigiKey Part Number
399-5143-2-ND - Tape & Reel (TR)
399-5143-1-ND - Cut Tape (CT)
399-5143-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T528Z477M2R5ATE008
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 8mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T528Z477M2R5ATE008 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
8mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.067" (1.70mm)
Lead Spacing
-
Manufacturer Size Code
Z
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,90000 €3,90 €
102,80400 €28,04 €
502,36480 €118,24 €
1002,22900 €222,90 €
5002,05090 €1.025,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,92805 €1.928,05 €
2.0001,86944 €3.738,88 €
3.0001,84005 €5.520,15 €
Manufacturers Standard Package
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €