Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Similar



T520D477M2R5ATE009 | |
|---|---|
DigiKey Part Number | 399-4062-2-ND - Tape & Reel (TR) 399-4062-1-ND - Cut Tape (CT) 399-4062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M2R5ATE009 |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M2R5ATE009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,33000 € | 13,30 € |
| 50 | 1,08340 € | 54,17 € |
| 100 | 1,00720 € | 100,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87822 € | 439,11 € |
| 1.000 | 0,83826 € | 838,26 € |
| 1.500 | 0,81826 € | 1.227,39 € |
| 2.500 | 0,79609 € | 1.990,22 € |
| 3.500 | 0,78312 € | 2.740,92 € |
| 5.000 | 0,77064 € | 3.853,20 € |
| 6.000 | 0,76473 € | 4.588,38 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |










