

2R5TPF680ML | |
|---|---|
DigiKey Part Number | P16221TR-ND - Tape & Reel (TR) P16221CT-ND - Cut Tape (CT) P16221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPF680ML |
Description | CAP TANT POLY 680UF 2.5V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPF680ML Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 € | 2,92 € |
| 10 | 2,04600 € | 20,46 € |
| 50 | 1,69820 € | 84,91 € |
| 100 | 1,59080 € | 159,08 € |
| 500 | 1,40908 € | 704,54 € |
| 1.000 | 1,35279 € | 1.352,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25636 € | 3.140,90 € |
| Unit Price without VAT: | 2,92000 € |
|---|---|
| Unit Price with VAT: | 3,47480 € |

