Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T528Z157M006ATE009 | |
|---|---|
DigiKey Part Number | 399-5252-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T528Z157M006ATE009 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z157M006ATE009 Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.067" (1.70mm) |
Tolerance ±20% | Manufacturer Size Code Z |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE007 | KEMET | 0 | 399-4726-1-ND | 1,91000 € | Similar |
| T520D157M006ATE015 | KEMET | 2.812 | 399-4033-1-ND | 1,53000 € | Similar |
| T520D157M006ATE025 | KEMET | 2.562 | 399-4034-1-ND | 1,53000 € | Similar |
| T520D157M006ATE055 | KEMET | 4.671 | 399-4035-1-ND | 1,39000 € | Similar |
| T520V157M006ATE007 | KEMET | 59 | 399-4721-1-ND | 1,84000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,89783 € | 1.897,83 € |
| Unit Price without VAT: | 1,89783 € |
|---|---|
| Unit Price with VAT: | 2,25842 € |




