
T527I107M006ATE070 | |
|---|---|
DigiKey Part Number | 399-11722-2-ND - Tape & Reel (TR) 399-11722-1-ND - Cut Tape (CT) 399-11722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T527I107M006ATE070 |
Description | CAP TANT POLY 100UF 6.3V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1206 (3216 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T527I107M006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | I | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,51270 € | 51,27 € |
| 500 | 0,43476 € | 217,38 € |
| 1.000 | 0,41065 € | 410,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38086 € | 1.142,58 € |
| 6.000 | 0,36628 € | 2.197,68 € |
| 9.000 | 0,35897 € | 3.230,73 € |
| 15.000 | 0,35086 € | 5.262,90 € |
| 21.000 | 0,34613 € | 7.268,73 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |








