39-138 BLK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39-138 BLK
39-501 BLK
39-501 BLK

39-501 BLK

DigiKey Part Number
GH1352-ND
Manufacturer
Manufacturer Product Number
39-501 BLK
Description
SWITCH PUSH SPST-NO 0.15A 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
39-501 BLK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
150mA (DC)
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.095
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,97000 €13,97 €
2111,49286 €241,35 €
4210,99190 €461,66 €
6310,70873 €674,65 €
10510,36181 €1.087,99 €
2529,79226 €2.467,65 €
5049,36266 €4.718,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,97000 €
Unit Price with VAT:16,62430 €