
T521X476M035ATE030 | |
|---|---|
DigiKey Part Number | 399-5937-2-ND - Tape & Reel (TR) 399-5937-1-ND - Cut Tape (CT) 399-5937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X476M035ATE030 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X476M035ATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 10 | 2,79600 € | 27,96 € |
| 50 | 2,35860 € | 117,93 € |
| 100 | 2,22340 € | 222,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,99454 € | 997,27 € |
| 1.500 | 1,94005 € | 2.910,08 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |










