
T521X107M025ATE030 | |
|---|---|
DigiKey Part Number | 399-13127-2-ND - Tape & Reel (TR) 399-13127-1-ND - Cut Tape (CT) 399-13127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521X107M025ATE030 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521X107M025ATE030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,32000 € | 4,32 € |
| 10 | 3,12300 € | 31,23 € |
| 50 | 2,64780 € | 132,39 € |
| 100 | 2,50080 € | 250,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,25190 € | 1.125,95 € |
| 1.500 | 2,13615 € | 3.204,23 € |
| 2.500 | 2,09333 € | 5.233,32 € |
| Unit Price without VAT: | 4,32000 € |
|---|---|
| Unit Price with VAT: | 5,14080 € |










