
P3S0210BQAZ | |
|---|---|
DigiKey Part Number | 568-P3S0210BQAZTR-ND - Tape & Reel (TR) 568-P3S0210BQAZCT-ND - Cut Tape (CT) 568-P3S0210BQAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P3S0210BQAZ |
Description | IC BUS SW 1X2:1/1X1:2 14-DHVQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 2:1, 1 x 1:2 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 2:1, 1 x 1:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | 10µA, 10µA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 0.72V ~ 3.63V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,53600 € | 13,40 € |
| 100 | 0,47170 € | 47,17 € |
| 250 | 0,44108 € | 110,27 € |
| 500 | 0,42262 € | 211,31 € |
| 1.000 | 0,42247 € | 422,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38869 € | 1.166,07 € |
| 6.000 | 0,37951 € | 2.277,06 € |
| 9.000 | 0,37491 € | 3.374,19 € |
| 15.000 | 0,36982 € | 5.547,30 € |
| 21.000 | 0,36685 € | 7.703,85 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |











