
T521V226M035ATE065 | |
|---|---|
DigiKey Part Number | 399-T521V226M035ATE065TR-ND - Tape & Reel (TR) 399-T521V226M035ATE065CT-ND - Cut Tape (CT) 399-T521V226M035ATE065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V226M035ATE065 |
Description | CAP TANT POLY 22UF 35V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,25400 € | 12,54 € |
| 50 | 1,01860 € | 50,93 € |
| 100 | 0,94580 € | 94,58 € |
| 500 | 0,82270 € | 411,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78457 € | 784,57 € |
| 2.000 | 0,75317 € | 1.506,34 € |
| 3.000 | 0,73745 € | 2.212,35 € |
| 5.000 | 0,72001 € | 3.600,05 € |
| 7.000 | 0,70982 € | 4.968,74 € |
| 10.000 | 0,70001 € | 7.000,10 € |
| 12.000 | 0,69536 € | 8.344,32 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |





