
T523W107M016APE070 | |
|---|---|
DigiKey Part Number | 399-16620-2-ND - Tape & Reel (TR) 399-16620-1-ND - Cut Tape (CT) 399-16620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T523W107M016APE070 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T523W107M016APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,69900 € | 16,99 € |
| 50 | 1,40100 € | 70,05 € |
| 100 | 1,30880 € | 130,88 € |
| 500 | 1,15282 € | 576,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,10452 € | 1.104,52 € |
| 3.000 | 1,04484 € | 3.134,52 € |
| 5.000 | 1,02276 € | 5.113,80 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

