
T521D336M035ATE065 | |
|---|---|
DigiKey Part Number | 399-9786-2-ND - Tape & Reel (TR) 399-9786-1-ND - Cut Tape (CT) 399-9786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D336M035ATE065 |
Description | CAP TANT POLY 33UF 35V 2917 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 65mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D336M035ATE065 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD336M035R0070 | KYOCERA AVX | 2 | 478-6650-1-ND | 3,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| 10 | 2,23300 € | 22,33 € |
| 50 | 1,86080 € | 93,04 € |
| 100 | 1,74590 € | 174,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55140 € | 775,70 € |
| 1.500 | 1,46100 € | 2.191,50 € |
| 2.500 | 1,42754 € | 3.568,85 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |










