


T520Y477M006ATE015 | |
|---|---|
DigiKey Part Number | 399-12342-2-ND - Tape & Reel (TR) 399-12342-1-ND - Cut Tape (CT) 399-12342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y477M006ATE015 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y477M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M006ATE015 | KEMET | 12.446 | 399-11711-1-ND | 2,76000 € | Direct |
| 6TPF470MFH | Panasonic Industry | 1.711 | 10-6TPF470MFHCT-ND | 3,14000 € | Direct |
| T55D477M6R3C0015 | Vishay Sprague | 1.424 | 718-2184-1-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 € | 2,71 € |
| 10 | 1,88800 € | 18,88 € |
| 50 | 1,56220 € | 78,11 € |
| 100 | 1,46110 € | 146,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29014 € | 645,07 € |
| 1.500 | 1,21071 € | 1.816,06 € |
| 2.500 | 1,18133 € | 2.953,32 € |
| Unit Price without VAT: | 2,71000 € |
|---|---|
| Unit Price with VAT: | 3,22490 € |

