


T520D477M006ATE015 | |
|---|---|
DigiKey Part Number | 399-11711-2-ND - Tape & Reel (TR) 399-11711-1-ND - Cut Tape (CT) 399-11711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M006ATE015 |
Description | CAP TANT POLY 470UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 1,92600 € | 19,26 € |
| 50 | 1,59440 € | 79,72 € |
| 100 | 1,49180 € | 149,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,31832 € | 659,16 € |
| 1.500 | 1,23767 € | 1.856,51 € |
| 2.500 | 1,20785 € | 3.019,62 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |








