Direct
Direct
Similar
Similar
Direct
Direct



T520X337M010ASE025 | |
|---|---|
DigiKey Part Number | 399-3183-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520X337M010ASE025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X337M010ASE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 10 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520X337M010ATE025 | KEMET | 0 | 399-4115-1-ND | 3,51000 € | Direct |
| T520Y337M010ATE025 | KEMET | 650 | 399-18646-1-ND | 3,99000 € | Direct |
| T520X337M010ATE010 | KEMET | 0 | 399-4727-1-ND | 3,72000 € | Similar |
| T520X337M010ATE040 | KEMET | 24.218 | 399-4116-1-ND | 3,41000 € | Similar |
| 10TPE330M | Panasonic Industry | 0 | P16452CT-ND | 3,19000 € | Direct |





