
T520Y337M010ATE025 | |
|---|---|
DigiKey Part Number | 399-18646-2-ND - Tape & Reel (TR) 399-18646-1-ND - Cut Tape (CT) 399-18646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520Y337M010ATE025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520Y337M010ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 2,86300 € | 28,63 € |
| 50 | 2,41380 € | 120,69 € |
| 100 | 2,27470 € | 227,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,03932 € | 1.019,66 € |
| 1.500 | 1,92991 € | 2.894,87 € |
| 2.500 | 1,88942 € | 4.723,55 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

