Direct
Similar
Similar
Similar
Similar
Similar
Similar



T520V686M010ATE040 | |
|---|---|
DigiKey Part Number | 399-4816-2-ND - Tape & Reel (TR) 399-4816-1-ND - Cut Tape (CT) 399-4816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V686M010ATE040 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V686M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520W686M010ATE040 | KEMET | 372 | 399-4746-1-ND | 2,52000 € | Direct |
| T520D686M010ATE100 | KEMET | 0 | 399-4984-1-ND | 1,65000 € | Similar |
| T520V686M010ATE025 | KEMET | 0 | 399-4745-1-ND | 1,86000 € | Similar |
| T520V686M010ATE045 | KEMET | 1.861 | 399-4111-1-ND | 1,73000 € | Similar |
| T520V686M010ATE060 | KEMET | 1.348 | 399-4112-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,94540 € | 47,27 € |
| 100 | 0,87610 € | 87,61 € |
| 500 | 0,75870 € | 379,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,72237 € | 722,37 € |
| 3.000 | 0,67748 € | 2.032,44 € |
| 5.000 | 0,66087 € | 3.304,35 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |





