


T520V686M010ATE025 | |
|---|---|
DigiKey Part Number | 399-4745-2-ND - Tape & Reel (TR) 399-4745-1-ND - Cut Tape (CT) 399-4745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V686M010ATE025 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V686M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,22000 € | 12,20 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,91840 € | 91,84 € |
| 500 | 0,79786 € | 398,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76057 € | 760,57 € |
| 2.000 | 0,72986 € | 1.459,72 € |
| 3.000 | 0,71447 € | 2.143,41 € |
| 5.000 | 0,69741 € | 3.487,05 € |
| 7.000 | 0,68744 € | 4.812,08 € |
| 10.000 | 0,67784 € | 6.778,40 € |
| 12.000 | 0,67330 € | 8.079,60 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

