Direct
Upgrade
Upgrade
Similar



T520V337M003ASE025 | |
|---|---|
DigiKey Part Number | 399-3161-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520V337M003ASE025 |
Description | CAP TANT POLY 330UF 3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M003ASE025 Models |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M003ATE025 | KEMET | 1.000 | 399-4096-1-ND | 2,33000 € | Direct |
| T520V337M004ATE025 | KEMET | 300 | 399-4099-1-ND | 2,11000 € | Upgrade |
| T520V337M006ATE025 | KEMET | 222 | 399-4101-1-ND | 1,88000 € | Upgrade |
| T520V337M003ATE015 | KEMET | 3.040 | 399-4095-1-ND | 2,45000 € | Similar |


