Direct
Direct



T520D477M004ASE025 | |
|---|---|
DigiKey Part Number | 399-3253-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D477M004ASE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 2917 (7343 Metric) |
Capacitance 470 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 4 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D477M004ATE025 | KEMET | 12 | 399-4060-1-ND | 1,88000 € | Direct |
| 4TAE470ML | Panasonic Industry | 616 | P123544CT-ND | 3,27000 € | Direct |
| 4TPE470ML | Panasonic Industry | 188 | P16216CT-ND | 2,11000 € | Direct |
| TCJY477M004R0025E | KYOCERA AVX | 0 | TCJY477M004R0025E-ND | 1,66197 € | Direct |





