


T520D477M004ATE025 | |
|---|---|
DigiKey Part Number | 399-4060-2-ND - Tape & Reel (TR) 399-4060-1-ND - Cut Tape (CT) 399-4060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D477M004ATE025 |
Description | CAP TANT POLY 470UF 4V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D477M004ATE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 470 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T525D477M004ATE025 | KEMET | 1.956 | 399-3273-1-ND | 2,96000 € | Upgrade |
| T520D477M004ATE010 | KEMET | 97 | 399-5624-1-ND | 2,12000 € | Similar |
| T520D477M004ATE012 | KEMET | 298 | 399-4057-1-ND | 2,01000 € | Similar |
| T520D477M004ATE015 | KEMET | 9.375 | 399-4058-1-ND | 2,01000 € | Similar |
| T520D477M004ATE018 | KEMET | 35 | 399-4059-1-ND | 1,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27600 € | 12,76 € |
| 50 | 1,03540 € | 51,77 € |
| 100 | 0,96110 € | 96,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,83538 € | 417,69 € |
| 1.500 | 0,77698 € | 1.165,47 € |
| 2.500 | 0,75538 € | 1.888,45 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |


