T520D337M2R5ATE007 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 748
Unit Price: 1,92000 €
Datasheet

Similar


KEMET
In Stock: 500
Unit Price: 1,79000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 1,67000 €
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,68485 €
Datasheet

Similar


KEMET
In Stock: 1.447
Unit Price: 2,17000 €
Datasheet

Similar


KEMET
In Stock: 69
Unit Price: 3,96000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.500
Unit Price: 2,42000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52207 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.246
Unit Price: 2,50000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,17937 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11663 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11663 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11663 €

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,28621 €
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D337M2R5ATE007

DigiKey Part Number
399-4712-2-ND - Tape & Reel (TR)
399-4712-1-ND - Cut Tape (CT)
399-4712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D337M2R5ATE007
Description
CAP TANT POLY 330UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 7mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D337M2R5ATE007 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
7mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,68800 €16,88 €
501,38720 €69,36 €
1001,29430 €129,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,13730 €568,65 €
1.5001,06436 €1.596,54 €
2.5001,03737 €2.593,42 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €