
T528Z337M2R5ATE008 | |
|---|---|
DigiKey Part Number | 399-5142-2-ND - Tape & Reel (TR) 399-5142-1-ND - Cut Tape (CT) 399-5142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T528Z337M2R5ATE008 |
Description | CAP TANT POLY 330UF 2.5V 2917 |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T528Z337M2R5ATE008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Z | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 € | 3,91 € |
| 10 | 2,80100 € | 28,01 € |
| 50 | 2,35900 € | 117,95 € |
| 100 | 2,22220 € | 222,22 € |
| 500 | 1,99080 € | 995,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,91913 € | 1.919,13 € |
| 3.000 | 1,83051 € | 5.491,53 € |
| Unit Price without VAT: | 3,91000 € |
|---|---|
| Unit Price with VAT: | 4,65290 € |

