Similar
Direct



T520C686M006ATE100 | |
|---|---|
DigiKey Part Number | 399-5606-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520C686M006ATE100 |
Description | CAP TANT POLY 68UF 6.3V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C686M006ATE100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 68 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520U686M006ATE070 | KEMET | 0 | 399-5287-2-ND | 0,85075 € | Similar |
| TCJC686M006R0100 | KYOCERA AVX | 0 | 478-3470-2-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48296 € | 241,48 € |
| Unit Price without VAT: | 0,48296 € |
|---|---|
| Unit Price with VAT: | 0,57472 € |



