


T520C336M006ATE100 | |
|---|---|
DigiKey Part Number | 399-5604-2-ND - Tape & Reel (TR) 399-5604-1-ND - Cut Tape (CT) 399-5604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520C336M006ATE100 |
Description | CAP TANT POLY 33UF 6.3V 2312 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520C336M006ATE100 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 33 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJC336M010R0100 | KYOCERA AVX | 4.214 | 478-3468-1-ND | 1,05000 € | Parametric Equivalent |
| TCJC336M010R0100E | KYOCERA AVX | 978 | 478-13261-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,78100 € | 7,81 € |
| 50 | 0,61800 € | 30,90 € |
| 100 | 0,56780 € | 56,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48296 € | 241,48 € |
| 1.500 | 0,44355 € | 665,33 € |
| 2.500 | 0,42898 € | 1.072,45 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

