



TCJC336M010R0100 | |
|---|---|
DigiKey Part Number | 478-3468-2-ND - Tape & Reel (TR) 478-3468-1-ND - Cut Tape (CT) 478-3468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJC336M010R0100 |
Description | CAP TANT POLY 33UF 10V 2312 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJC336M010R0100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 33 µF | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,53880 € | 26,94 € |
| 100 | 0,49380 € | 49,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41758 € | 208,79 € |
| 1.500 | 0,38222 € | 573,33 € |
| 2.500 | 0,36914 € | 922,85 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

