T520B686M004ATE0407706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40421 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37484 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43006 €

Parametric Equivalent


KEMET
In Stock: 6.630
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39345 €
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B686M004ATE0407706

DigiKey Part Number
399-T520B686M004ATE0407706-ND
Manufacturer
Manufacturer Product Number
T520B686M004ATE0407706
Description
68.0UF 4.0V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Box
QuantityUnit PriceExt Price
3400,46491 €158,07 €
Unit Price without VAT:0,46491 €
Unit Price with VAT:0,55324 €