Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B686M006AHE040 | |
|---|---|
DigiKey Part Number | 399-T520B686M006AHE040TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B686M006AHE040 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B686M006AHE040 Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 68 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B686M006AHE0407706 | KEMET | 0 | 399-T520B686M006AHE0407706-ND | 0,43350 € | Parametric Equivalent |
| T520B686M006ATE040 | KEMET | 6.605 | 399-4027-1-ND | 1,04000 € | Parametric Equivalent |
| T520B686M006ATE0407706 | KEMET | 0 | 399-T520B686M006ATE0407706-ND | 0,39660 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37784 € | 755,68 € |
| Unit Price without VAT: | 0,37784 € |
|---|---|
| Unit Price with VAT: | 0,44963 € |



