Similar
Similar
Similar
Similar
Direct
Similar
Similar



T520B227M2R5ATE030 | |
|---|---|
DigiKey Part Number | 399-4729-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE030 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 30mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE030 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B227M2R5ATE015 | KEMET | 6.030 | 399-5304-1-ND | 1,39000 € | Similar |
| T520B227M2R5ATE021 | KEMET | 2.324 | 399-5603-1-ND | 1,17000 € | Similar |
| T520B227M2R5ATE035 | KEMET | 6.073 | 399-3469-1-ND | 0,94000 € | Similar |
| T520B227M2R5ATE070 | KEMET | 3.917 | 399-4016-1-ND | 0,82000 € | Similar |
| ETPS220MUD | Panasonic Industry | 34 | 10-ETPS220MUDCT-ND | 1,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37516 € | 750,32 € |
| Unit Price without VAT: | 0,37516 € |
|---|---|
| Unit Price with VAT: | 0,44644 € |





