


T520B227M2R5ATE015 | |
|---|---|
DigiKey Part Number | 399-5304-2-ND - Tape & Reel (TR) 399-5304-1-ND - Cut Tape (CT) 399-5304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B227M2R5ATE015 |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B227M2R5ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2R5TPE220MFGB | Panasonic Industry | 4.000 | P16542CT-ND | 5,67000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92200 € | 9,22 € |
| 50 | 0,73660 € | 36,83 € |
| 100 | 0,67910 € | 67,91 € |
| 500 | 0,58196 € | 290,98 € |
| 1.000 | 0,55193 € | 551,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52720 € | 1.054,40 € |
| 6.000 | 0,49663 € | 2.979,78 € |
| 10.000 | 0,48532 € | 4.853,20 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

