


T520B107M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-4010-2-ND - Tape & Reel (TR) 399-4010-1-ND - Cut Tape (CT) 399-4010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M2R5ATE040 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M2R5ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,57120 € | 28,56 € |
| 100 | 0,52380 € | 52,38 € |
| 500 | 0,44370 € | 221,85 € |
| 1.000 | 0,41893 € | 418,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39854 € | 797,08 € |
| 6.000 | 0,37333 € | 2.239,98 € |
| 10.000 | 0,36400 € | 3.640,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

