


T520T107M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-9781-2-ND - Tape & Reel (TR) 399-9781-1-ND - Cut Tape (CT) 399-9781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520T107M2R5ATE040 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520T107M2R5ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82100 € | 8,21 € |
| 50 | 0,65140 € | 32,57 € |
| 100 | 0,59900 € | 59,90 € |
| 500 | 0,51034 € | 255,17 € |
| 1.000 | 0,48291 € | 482,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44903 € | 1.347,09 € |
| 9.000 | 0,42413 € | 3.817,17 € |
| 15.000 | 0,41491 € | 6.223,65 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

