


T520B107M2R5ATE040 | |
|---|---|
DigiKey Part Number | 399-4010-2-ND - Tape & Reel (TR) 399-4010-1-ND - Cut Tape (CT) 399-4010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520B107M2R5ATE040 |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520B107M2R5ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B107M006ATE040 | KEMET | 72.449 | 399-4008-1-ND | 0,88000 € | Upgrade |
| T520B107M2R5ATE070 | KEMET | 1.247 | 399-4011-1-ND | 0,99000 € | Similar |
| T520T107M2R5ATE040 | KEMET | 4.120 | 399-9781-1-ND | 1,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71600 € | 7,16 € |
| 50 | 0,56420 € | 28,21 € |
| 100 | 0,51730 € | 51,73 € |
| 500 | 0,43820 € | 219,10 € |
| 1.000 | 0,41372 € | 413,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39358 € | 787,16 € |
| 6.000 | 0,36869 € | 2.212,14 € |
| 10.000 | 0,35948 € | 3.594,80 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

