


T520A226M010ATE080 | |
|---|---|
DigiKey Part Number | 399-9774-2-ND - Tape & Reel (TR) 399-9774-1-ND - Cut Tape (CT) 399-9774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520A226M010ATE080 |
Description | CAP TANT POLY 22UF 10V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520A226M010ATE080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance 22 µF | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,50100 € | 5,01 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,35270 € | 35,27 € |
| 500 | 0,29368 € | 146,84 € |
| 1.000 | 0,27541 € | 275,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26038 € | 520,76 € |
| 6.000 | 0,24181 € | 1.450,86 € |
| 10.000 | 0,23494 € | 2.349,40 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |







