
SSL00-20L3-0500 | |
|---|---|
DigiKey Part Number | 6256-SSL00-20L3-0500TR-ND - Tape & Reel (TR) 6256-SSL00-20L3-0500CT-ND - Cut Tape (CT) 6256-SSL00-20L3-0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL00-20L3-0500 |
Description | MICRO COAX RECEP 20P RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Receptacle | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.057" (1.45mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,62100 € | 26,21 € |
| 25 | 2,45680 € | 61,42 € |
| 50 | 2,33960 € | 116,98 € |
| 100 | 2,22780 € | 222,78 € |
| 250 | 2,08836 € | 522,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,98868 € | 994,34 € |
| 1.000 | 1,89381 € | 1.893,81 € |
| 1.500 | 1,84043 € | 2.760,64 € |
| 2.500 | 1,77535 € | 4.438,38 € |
| 3.500 | 1,73375 € | 6.068,12 € |
| 5.000 | 1,69072 € | 8.453,60 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |










