T496D475M035ATE1K5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 463
Unit Price: 1,11000 €
Datasheet
T496C105K050AT E5K5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T496C105K050AT E5K5
T496 Series

T496D475M035ATE1K5

DigiKey Part Number
399-3958-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T496D475M035ATE1K5
Description
CAP TANT 4.7UF 20% 35V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496D475M035ATE1K5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
Fail Safe with Built-in Fuse
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03444 €1.034,44 €
Unit Price without VAT:1,03444 €
Unit Price with VAT:1,23098 €