4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D475M035AT

DigiKey Part Number
399-8387-2-ND - Tape & Reel (TR)
399-8387-1-ND - Cut Tape (CT)
399-8387-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D475M035AT
Description
CAP TANT 4.7UF 20% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491D475M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
1.5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D475K035AHKEMET500399-T491D475K035AHCT-ND1,40000 €Upgrade
T491D475K035ATKEMET2.780399-3791-1-ND1,14000 €Upgrade
T499D475K035ATE1K5KEMET2.414399-5078-1-ND1,65000 €Upgrade
293D475X0035D2TE3Vishay Sprague682718-293D475X0035D2TE3CT-ND0,79000 €Direct
TAJD475M035RNJKYOCERA AVX81478-3934-1-ND0,77000 €Direct
In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,30000 €1,30 €
100,85800 €8,58 €
500,68340 €34,17 €
1000,62930 €62,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53778 €268,89 €
1.0000,50948 €509,48 €
1.5000,49531 €742,96 €
2.5000,47960 €1.199,00 €
3.5000,47041 €1.646,43 €
5.0000,46158 €2.307,90 €
Manufacturers Standard Package
Unit Price without VAT:1,30000 €
Unit Price with VAT:1,54700 €