Direct
Similar

T496D226M025AS | |
|---|---|
DigiKey Part Number | 399-1722-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D226M025AS |
Description | CAP TANT 22UF 20% 25V 2917 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T496D226M025AS Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Obsolete | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features Fail Safe with Built-in Fuse |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D226M025AT | KEMET | 0 | 399-3952-2-ND | 1,14524 € | Direct |
| T496X226M025ATE900 | KEMET | 320 | 399-3974-1-ND | 3,75000 € | Similar |


