Upgrade
Upgrade
Similar
Similar

T496B475K010AT | |
|---|---|
DigiKey Part Number | 399-3919-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B475K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B475K010AT | KEMET | 11.442 | 399-3721-1-ND | 0,47000 € | Upgrade |
| T496B475K016ATE3K5 | KEMET | 1.090 | 399-3920-1-ND | 1,61000 € | Upgrade |
| T491B475M010AT | KEMET | 2.075 | 399-3724-1-ND | 0,47000 € | Similar |
| T496B475M010AT | KEMET | 0 | 399-3921-2-ND | 0,45782 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49548 € | 990,96 € |
| Unit Price without VAT: | 0,49548 € |
|---|---|
| Unit Price with VAT: | 0,58962 € |



