
T491B475K010AT | |
---|---|
DigiKey Part Number | 399-3721-2-ND - Tape & Reel (TR) 399-3721-1-ND - Cut Tape (CT) 399-3721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B475K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,28000 € | 2,80 € |
50 | 0,21040 € | 10,52 € |
100 | 0,18910 € | 18,91 € |
500 | 0,15302 € | 76,51 € |
1.000 | 0,14188 € | 141,88 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 0,13273 € | 265,46 € |
4.000 | 0,12520 € | 500,80 € |
6.000 | 0,12143 € | 728,58 € |
10.000 | 0,11724 € | 1.172,40 € |
14.000 | 0,11480 € | 1.607,20 € |
20.000 | 0,11245 € | 2.249,00 € |
24.000 | 0,11134 € | 2.672,16 € |
48.000 | 0,10758 € | 5.163,84 € |
50.000 | 0,10738 € | 5.369,00 € |
Unit Price without VAT: | 0,45000 € |
---|---|
Unit Price with VAT: | 0,53550 € |