
T495X227K010ATE045 | |
|---|---|
DigiKey Part Number | 399-4967-2-ND - Tape & Reel (TR) 399-4967-1-ND - Cut Tape (CT) 399-4967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K010ATE045 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K010ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D227K010ATE045 | KEMET | 524 | 399-4803-1-ND | 2,52000 € | Direct |
| T491D227K010AT | KEMET | 4.024 | 399-8379-1-ND | 1,44000 € | Similar |
| T491X227K010AH | KEMET | 8 | 399-T491X227K010AHCT-ND | 3,25000 € | Similar |
| T491X227K010AT | KEMET | 1.608 | 399-3818-1-ND | 2,07000 € | Similar |
| T494D227K010AT | KEMET | 1.954 | 399-8474-1-ND | 2,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,25400 € | 22,54 € |
| 50 | 1,88020 € | 94,01 € |
| 100 | 1,76460 € | 176,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,56918 € | 784,59 € |
| 1.000 | 1,50866 € | 1.508,66 € |
| 1.500 | 1,47833 € | 2.217,49 € |
| 2.500 | 1,44470 € | 3.611,75 € |
| 3.500 | 1,42505 € | 4.987,68 € |
| 5.000 | 1,40613 € | 7.030,65 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

