
T494D227K010AT | |
---|---|
DigiKey Part Number | 399-8474-2-ND - Tape & Reel (TR) 399-8474-1-ND - Cut Tape (CT) 399-8474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D227K010AT |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D227K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,24000 € | 2,24 € |
10 | 1,54500 € | 15,45 € |
50 | 1,26760 € | 63,38 € |
100 | 1,18200 € | 118,20 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,03718 € | 518,59 € |
1.000 | 0,99234 € | 992,34 € |
1.500 | 0,96987 € | 1.454,81 € |
2.500 | 0,94497 € | 2.362,42 € |
3.500 | 0,93042 € | 3.256,47 € |
5.000 | 0,91641 € | 4.582,05 € |
6.000 | 0,90977 € | 5.458,62 € |
Unit Price without VAT: | 2,24000 € |
---|---|
Unit Price with VAT: | 2,66560 € |