Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495X227K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4965-2-ND - Tape & Reel (TR) 399-4965-1-ND - Cut Tape (CT) 399-4965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X227K006ATE070 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X227K006ATE070 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 70mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K006AT | KEMET | 1.744 | 399-8378-1-ND | 1,41000 € | Similar |
| T494D227K006AT | KEMET | 475 | 399-T494D227K006ATCT-ND | 2,48000 € | Similar |
| T495D227K006ATE045 | KEMET | 1.288 | 399-T495D227K006ATE045CT-ND | 1,71000 € | Similar |
| T495D227K006ATE100 | KEMET | 13.006 | 399-8514-1-ND | 1,63000 € | Similar |
| 593D227X96R3E2TE3 | Vishay Sprague | 496 | 718-593D227X96R3E2TE3CT-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 10 | 1,62500 € | 16,25 € |
| 50 | 1,33500 € | 66,75 € |
| 100 | 1,24540 € | 124,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,09366 € | 546,83 € |
| 1.000 | 1,04670 € | 1.046,70 € |
| 1.500 | 1,02317 € | 1.534,75 € |
| 2.500 | 0,99709 € | 2.492,72 € |
| 3.500 | 0,98184 € | 3.436,44 € |
| 5.000 | 0,96717 € | 4.835,85 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |












