
T495D227K006ATE045 | |
|---|---|
DigiKey Part Number | 399-T495D227K006ATE045TR-ND - Tape & Reel (TR) 399-T495D227K006ATE045CT-ND - Cut Tape (CT) 399-T495D227K006ATE045DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D227K006ATE045 |
Description | CAP TANT 220UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D227K006ATE045 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,14800 € | 11,48 € |
| 50 | 0,92720 € | 46,36 € |
| 100 | 0,85900 € | 85,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74364 € | 371,82 € |
| 1.000 | 0,70793 € | 707,93 € |
| 1.500 | 0,69004 € | 1.035,06 € |
| 2.500 | 0,67022 € | 1.675,55 € |
| 3.500 | 0,65862 € | 2.305,17 € |
| 5.000 | 0,64747 € | 3.237,35 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

